LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430G2452IPW20R product image
  • MSP430G2452IPW20R thumbnail 1
  • MSP430G2452IPW20R thumbnail 2
  • MSP430G2452IPW20R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430G2452IPW20RRoHS

Manufacturer
MPN
MSP430G2452IPW20R
LCSC Part #
C202320
Packaging
TSSOP-20
Customer #
Key Attributes
8KB flash, 256B SRAM, 10-bit ADC, comparator, timer, and SPI/I2C capable 16MHz MCU
Datasheetpdf iconTI MSP430G2452IPW20R
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8973$ 1.90
10+$ 1.6253$ 16.25
30+$ 1.4559$ 43.68
100+$ 1.2833$ 128.33
500+$ 1.2035$ 601.75
1,000+$ 1.171$ 1171.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingTSSOP-20
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size8KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O16

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The Texas Instruments MSP430 family of ultra-low-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430G2x52 and MSP430G2x12 series of microcontrollers are ultra-low-power mixed signal microcontrollers with built-in 16-bit timers, and up to 16 I/O capacitive-touch enabled pins and built-in communication capability using the universal serial communication interface and have a versatile analog comparator. The MSP430G2x52 series have a 10-bit A/D converter. Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system.

Features

AI Translation
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low Power Consumption
    • Active Mode: 220 µA at 1 MHz, 2.2 V
    • Standby Mode: 0.5 µa
    • Off Mode (RAM Retention): 0.1 µa
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations Internal Frequencies up to 16 MHz With Four Calibrated Frequencies Internal Very-Low-Power Low-Frequency (LF) Oscillator 32-kHz Crystal
    • External Digital Clock Source
  • One 16-Bit Timer_A With Three Capture/Compare Registers
  • Up to 16 Capacitive-Touch Enabled I/O Pins
  • Universal Serial Interface (USI) Supporting SPI and I2C
  • 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample and-Hold, and Autoscan (MSP430G2x52 Only)
  • On-Chip Comparator for Analog Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • On-Chip Emulation Logic With Spy-Bi-Wire Interface
  • Package Options
    • TSSOP: 14 Pin, 20 Pin
    • PDIP: 20 Pin
    • QFN: 16 Pin

Applications

AI Translation
  • Low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system