LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits HFCG-2500+ product image
  • HFCG-2500+ thumbnail 1
  • HFCG-2500+ thumbnail 2
  • HFCG-2500+ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mini-Circuits HFCG-2500+RoHS

Manufacturer
MPN
HFCG-2500+
LCSC Part #
C20231731
Packaging
SMD-6P,2x1.3mm
Customer #
Key Attributes
LTCC SMT High Pass Filter
Datasheetpdf iconMini-Circuits HFCG-2500+

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerMini-Circuits
PackagingSMD-6P,2x1.3mm
Relative Bandwidth-
Impedance50Ω
Frequency - Center-
Type of FilterHigh pass
Cut-Off Frequency2.5GHz
Attenuation48dB;30dB
Operating Temperature-55℃~+125℃
Insertion Loss1.5dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

HFCG- 0.2500+ is a miniature low temperature co-fired ceramic (LTCC) high pass filter with a 2.7 to 14.5 GHz passband supporting a variety of applications. This model provides 0.9 dB typical insertion loss over a wide band due to its rugged monolithic construction. Housed in a tiny 0805 ceramic form factor with inspectable wrap-around terminations, the filter is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. The LTCC fabrication process assures minimal RF performance variation while delivering a product that is well suited for environmental extremes of high humidity and temperature.

Features

AI Translation
  • Low Insertion Loss, 0.9 dB Typ.
  • Return Loss, 11 dB Typ.
  • Stop Band Rejection, 48 dB Typ.
  • 0805 Surface Mount Footprint
  • Power Handling: 4 Watts

Applications

AI Translation
  • Test and Measurement Equipment
  • 5G MIMO and Back Haul Radio Systems
  • 5G Sub 6 GHz
  • WiFi 6E
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.8136$ 6.81
10+$ 5.7986$ 57.99
30+$ 5.1808$ 155.42
100+$ 4.6619$ 466.19
Standard Packaging4000/Full Reel
Better price for more quantity?
$