Mini-Circuits CBP-1280F+
| Manufacturer | |
| Mfr. Part # | CBP-1280F+ |
| LCSC Part # | C20231666 |
| Package | - |
| Customer # | |
| Key Attributes | 1280 MHz Bandpass Filter CBP-1280F+ |
| Description | 50Ω 2dB RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 165.2271 | $ 165.23 |
200+ | $ 65.9268 | $ 13185.36 |
500+ | $ 63.7236 | $ 31861.80 |
1,000+ | $ 62.6348 | $ 62634.80 |
Standard Packaging 10/Full
Bag | ||
Better price for more quantity?
$