Mini-Circuits BDCA-10-25+
| Manufacturer | |
| Mfr. Part # | BDCA-10-25+ |
| LCSC Part # | C20231636 |
| Package | SMD-10P,7.6x6.4mm |
| Customer # | |
| Key Attributes | High Power Bi-Directional Coupler |
| Description | 1dB 800MHz~2.5GHz SMD-10P,7.6x6.4mm RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-10P,7.6x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.9511 | $ 12.95 |
10+ | $ 12.2729 | $ 122.73 |
30+ | $ 11.0976 | $ 332.93 |
100+ | $ 10.0727 | $ 1007.27 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$