TI INA126EA/2K5
| Manufacturer | |
| MPN | INA126EA/2K5 |
| LCSC Part # | C202316 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | MicroPower Instrumentation Amplifier Single and Dual Versions |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Settling time | 30us | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 10pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 25nA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 175uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Settling time | 30us | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 10pA/℃ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 25nA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 175uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V |
Introduction
The INA126 and INA2126 are precision instrumentation amplifiers for accurate, low noise differential-signal acquisition. Their two-op-amp design provides excellent performance with low quiescent current (175 μA/channel). Combined with a wide operating voltage range of ±1.35 V to ±18 V, makes the INAx126 ideal for portable instrumentation and data acquisition systems. Gain can be set from 5 V/V to 10000 V/V with a single external resistor. Laser-trimmed input circuitry provides low offset voltage (250 μV maximum), low offset voltage drift (3 μV/°C maximum), and excellent common-mode rejection. Single version package options include 8-pin plastic PDIP, SOIC-8, and fine-pitch VSSOP-8 surfacemount. Dual version is available in 16-pin plastic PDIP, SOIC-8, and the space-saving, fine-pitch SSOP-16 surface-mount. All are specified for the -40°C to +85°C industrial temperature range.
Features
- Low Quiescent Current: 175 μA/channel
- Wide Supply Range: ±1.35 V to ±18 V
- Low Offset Voltage: 250 μV Maximum
- Low Offset Drift: 3 μV/°C Maximum
- Low Noise: 35 nV/√Hz
- Low Input Bias Current: 25 nA Maximum
- 8-Pin PDIP, SOIC, VSSOP Surface-Mount
- Dual: 16-Pin PDIP, SOIC, SSOP
Applications
- Industrial Sensor Amplifiers: Bridges, RTDs, Thermocouples
- Physiological Amplifiers: ECGs, EEGs, EMGs
- Multi-Channel Data Acquisition
- Portable, Battery-Operated Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8752 | $ 2.88 |
| 10+ | $ 2.4559 | $ 24.56 |
| 30+ | $ 2.2062 | $ 66.19 |
| 100+ | $ 1.9533 | $ 195.33 |
| 500+ | $ 1.8374 | $ 918.70 |
| 1,000+ | $ 1.7852 | $ 1785.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Settling time | 30us | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 10pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 25nA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 175uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Settling time | 30us | |
| Output Current | 10mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 10pA/℃ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 25nA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 175uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V |
Introduction
The INA126 and INA2126 are precision instrumentation amplifiers for accurate, low noise differential-signal acquisition. Their two-op-amp design provides excellent performance with low quiescent current (175 μA/channel). Combined with a wide operating voltage range of ±1.35 V to ±18 V, makes the INAx126 ideal for portable instrumentation and data acquisition systems. Gain can be set from 5 V/V to 10000 V/V with a single external resistor. Laser-trimmed input circuitry provides low offset voltage (250 μV maximum), low offset voltage drift (3 μV/°C maximum), and excellent common-mode rejection. Single version package options include 8-pin plastic PDIP, SOIC-8, and fine-pitch VSSOP-8 surfacemount. Dual version is available in 16-pin plastic PDIP, SOIC-8, and the space-saving, fine-pitch SSOP-16 surface-mount. All are specified for the -40°C to +85°C industrial temperature range.
Features
- Low Quiescent Current: 175 μA/channel
- Wide Supply Range: ±1.35 V to ±18 V
- Low Offset Voltage: 250 μV Maximum
- Low Offset Drift: 3 μV/°C Maximum
- Low Noise: 35 nV/√Hz
- Low Input Bias Current: 25 nA Maximum
- 8-Pin PDIP, SOIC, VSSOP Surface-Mount
- Dual: 16-Pin PDIP, SOIC, SSOP
Applications
- Industrial Sensor Amplifiers: Bridges, RTDs, Thermocouples
- Physiological Amplifiers: ECGs, EEGs, EMGs
- Multi-Channel Data Acquisition
- Portable, Battery-Operated Systems
C202316 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| INA126EA/250 | TI | VSSOP-8 | 3 | $ 2.5684 |



