LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LSF0204PWR product image
  • LSF0204PWR thumbnail 1
  • LSF0204PWR thumbnail 2
  • LSF0204PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LSF0204PWRRoHS

Manufacturer
MPN
LSF0204PWR
LCSC Part #
C202288
Packaging
TSSOP-14
Customer #
Key Attributes
4-bit bidirectional multi-voltage level shifter
Datasheetpdf iconTI LSF0204PWR
In-Stock: 3,079
3,079 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.605$ 0.61
10+$ 0.4749$ 4.75
30+$ 0.4196$ 12.59
100+$ 0.3497$ 34.97
500+$ 0.3188$ 159.40
1,000+$ 0.2993$ 299.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTI
PackagingTSSOP-14
output typeOpen-drain;Push-Pull
Output Signal-
Operating Temperature-40℃~+125℃
Input SignalTTL
Data Rate-
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance
Voltage - Supply800mV~4.5V;1.8V~5.5V
Number of Circuits4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The LSF series are bidirectional voltage level translators operating at voltages between 1.0V to 4.5V (Vref_A) and 1.8V to 5.5V (Vref_B). This device enables bidirectional voltage translation from 1.0V to 5.0V in open-drain or push-pull applications without requiring a direction terminal. For open-drain systems using 15pF capacitors and 165Ω pull-up resistors, the LSF series supports level translation applications with transmission speeds greater than 100MHz. When the An or Bn port is low, the switch is in the on state, and a low-resistance connection exists between the An and Bn ports. The low on-resistance (Ron) of the switch enables the connection with minimal propagation delay and signal distortion. The voltage at port A or port B will be clamped to Vref_A and can be pulled up to any voltage level between Vref_A and 5V. This feature enables seamless translation between user-selected higher and lower voltages without the need for direction control.

Features

AI Translation
  • Bidirectional voltage translation with direction-less terminals
  • Maximum propagation delay less than 1.5ns
  • High-speed switching support, greater than 100MHz
  • Low standby current
  • TTL-compatible 5V tolerant I/O ports
  • Low on-resistance Ron for minimal signal distortion
  • High-impedance I/O terminals when EN is low
  • Straight-through pin assignment for simplified PCB routing
  • Latch-up performance exceeding 100mA, compliant with JESD17
  • Operating temperature range: -40℃ to 125℃
  • ESD performance tested in compliance with JESD 22
  • 2000V Human Body Model (A114-B, Class II)
  • 200V Machine Model (A115-A)
  • 1000V Charged Device Model (C101)

Applications

AI Translation
  • GPIO, MDIO, PMBus, SMBus, SDIO, UART, I2C, and other interfaces in telecom infrastructure
  • Industrial
  • Automotive
  • Personal computing