TI LMP7731MF/NOPB
| Manufacturer | |
| MPN | LMP7731MF/NOPB |
| LCSC Part # | C202252 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Noise, Precision, RRIO Amplifier |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 33mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2.2mA | |
| Gain Bandwidth Product | 22MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 33mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2.2mA | |
| Gain Bandwidth Product | 22MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The LMP7731 is a single, low noise, rail-to-rail input and output, low voltage amplifier. It is ideal for precision and low noise applications with low voltage requirements. This operational amplifier offers low voltage noise of 2.9 nV/√Hz with a 1/f corner of only 3 Hz. The LMP7731 has bipolar input stages with a bias current of only 1.5 nA. This low input bias current, complemented by the very low level of voltage noise, makes the LMP7731 an excellent choice for photometry applications. The LMP7731 provides a wide GBW of 22 MHz while consuming only 2 mA of current. This high gain bandwidth along with the high open loop gain of 130 dB enables accurate signal conditioning in applications with high closed loop gain requirements. The LMP7731 has a supply voltage range of 1.8V to 5.5V, making it an ideal choice for battery operated portable applications. The LMP7731 is offered in the space saving 5-Pin SOT-23 and 8-Pin SOIC packages.
Features
- Input Voltage Noise – f = 3 Hz 3.3 nV/√Hz – f = 1 kHz 2.9 nV/√Hz
- CMRR 130 dB
- Open Loop Gain 130 dB
- GBW 22 MHz
- Slew Rate 2.4 V/μs
- THD f = 10 kHz, A = +1, R = 2 kΩ 0.001%
- Supply Current per Channel 2.2 mA
- Supply Voltage Range 1.8V to 5.5V
- Operating Temperature Range -40°C to 125°C
- Input Bias Current ±1.5 nA
- RRIO
Applications
- Gas Analysis Instruments
- Photometric Instrumentation
- Medical Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4746 | $ 2.47 |
| 10+ | $ 2.1514 | $ 21.51 |
| 30+ | $ 1.949 | $ 58.47 |
| 100+ | $ 1.7417 | $ 174.17 |
| 500+ | $ 1.6487 | $ 824.35 |
| 1,000+ | $ 1.6079 | $ 1607.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 33mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2.2mA | |
| Gain Bandwidth Product | 22MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 33mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 2.2mA | |
| Gain Bandwidth Product | 22MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The LMP7731 is a single, low noise, rail-to-rail input and output, low voltage amplifier. It is ideal for precision and low noise applications with low voltage requirements. This operational amplifier offers low voltage noise of 2.9 nV/√Hz with a 1/f corner of only 3 Hz. The LMP7731 has bipolar input stages with a bias current of only 1.5 nA. This low input bias current, complemented by the very low level of voltage noise, makes the LMP7731 an excellent choice for photometry applications. The LMP7731 provides a wide GBW of 22 MHz while consuming only 2 mA of current. This high gain bandwidth along with the high open loop gain of 130 dB enables accurate signal conditioning in applications with high closed loop gain requirements. The LMP7731 has a supply voltage range of 1.8V to 5.5V, making it an ideal choice for battery operated portable applications. The LMP7731 is offered in the space saving 5-Pin SOT-23 and 8-Pin SOIC packages.
Features
- Input Voltage Noise – f = 3 Hz 3.3 nV/√Hz – f = 1 kHz 2.9 nV/√Hz
- CMRR 130 dB
- Open Loop Gain 130 dB
- GBW 22 MHz
- Slew Rate 2.4 V/μs
- THD f = 10 kHz, A = +1, R = 2 kΩ 0.001%
- Supply Current per Channel 2.2 mA
- Supply Voltage Range 1.8V to 5.5V
- Operating Temperature Range -40°C to 125°C
- Input Bias Current ±1.5 nA
- RRIO
Applications
- Gas Analysis Instruments
- Photometric Instrumentation
- Medical Instrumentation
C202252 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LMP7731MFX/NOPB | TI | SOT-23-5 | 4,514 | $ 2.122 | ||
| OPA320AIDBVR | TI | SOT-23-5 | 2,673 | $ 1.5114 | ||
| OPA320AIDBVT | TI | SOT-23-5 | 313 | $ 1.7695 |



