LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX KGM15CR51C106KT product image
  • KGM15CR51C106KT thumbnail 1
  • KGM15CR51C106KT thumbnail 2
  • KGM15CR51C106KT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX KGM15CR51C106KTRoHS

Manufacturer
MPN
KGM15CR51C106KT
LCSC Part #
C20219425
Packaging
-
Customer #
Key Attributes
CAP CER 10uF 16V X5R
In-Stock: 376
376 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5225$ 0.52
10+$ 0.4141$ 4.14
30+$ 0.3672$ 11.02
100+$ 0.3106$ 31.06
500+$ 0.2847$ 142.35
1,000+$ 0.2685$ 268.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging-
Capacitance10uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation
  • General-purpose ceramic capacitor dielectric
  • EIA Class II dielectric
  • Capacitance variation within ±15% over -55°C to +85°C range
  • Ideal for decoupling and filtering applications
  • High capacitance values available (up to 100μF)