LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CY74FCT245ATQCT product image
  • CY74FCT245ATQCT thumbnail 1
  • CY74FCT245ATQCT thumbnail 2
  • CY74FCT245ATQCT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI CY74FCT245ATQCTRoHS

Manufacturer
MPN
CY74FCT245ATQCT
LCSC Part #
C202136
Packaging
SSOP-20
Customer #
Key Attributes
4.75V~5.25V 8 1 200uA SSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI CY74FCT245ATQCT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-20
Input type-
Voltage - Supply4.75V~5.25V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74FCT
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)64mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesEdge rate controllable;Power-off isolation;Output enable
Number of Elements1
Quiescent Current200uA
Propagation Delay-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Function, Pinout, and Drive Compatible With FCT and F Logic
  • Reduced V₀ₕ (Typically = 3.3 V) Versions of Equivalent FCT Functions
  • Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
  • Iₒff Supports Partial-Power-Down Mode Operation
  • ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
  • Matched Rise and Fall Times
  • Fully Compatible With TTL Input and Output Logic Levels
  • CY54FCT245T – 48-mA Output Sink Current 12-mA Output Source Current
  • CY74FCT245T – 64-mA Output Sink Current 32-mA Output Source Current
  • 3-State Outputs
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9809$ 0.98
10+$ 0.7898$ 7.90
30+$ 0.695$ 20.85
100+$ 0.6002$ 60.02
500+$ 0.5434$ 271.70
1,000+$ 0.5134$ 513.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$