LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Knowles 2215YA250682MSRUYX product image
Images for reference only

Knowles 2215YA250682MSRUYX

Manufacturer
MPN
2215YA250682MSRUYX
LCSC Part #
C20209085
Packaging
-
Customer #
Key Attributes
6.8nF X7R ±20% 250V Ceramic Capacitors RoHS
DatasheetKnowles 2215YA250682MSRUYX
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0126$ 4.01
200+$ 1.6016$ 320.32
500+$ 1.5476$ 773.80
1,000+$ 1.5222$ 1522.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKnowles
Packaging-
Capacitance6.8nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating250V