LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF11-14DEP-2C product image
  • DF11-14DEP-2C thumbnail 1
  • DF11-14DEP-2C thumbnail 2
  • DF11-14DEP-2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF11-14DEP-2CRoHS

Manufacturer
MPN
DF11-14DEP-2C
LCSC Part #
C202085
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 14POS 2mm DUAL ROW
Datasheetpdf iconHRS DF11-14DEP-2C
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.365$ 1.83
50+$ 0.2898$ 14.49
150+$ 0.2575$ 38.63
500+$ 0.2173$ 108.65
2,500+$ 0.1994$ 498.50
5,000+$ 0.1886$ 943.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2mm
Pitch2mm
Reference Series-
Pins Structure2x7P
Number of Rows2
Plastic MaterialPA
ColorBlack
Number of PINs Per Row7
Row Spacing2mm
Operating Temperature-30℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.