Dragonstate HMF-O97A40-NA
| Manufacturer | DragonstateAsian Brands |
| MPN | HMF-O97A40-NA |
| LCSC Part # | C20200110 |
| Packaging | SMD,D=9.7mm |
| Customer # | |
| Key Attributes | ELECTRET CONDENSER MICROPHONE |
| Datasheet | Dragonstate HMF-O97A40-NA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Dragonstate | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | - | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Surface Mount | |
| Frequency Range | - | |
| Sensitivity | -40dB@±2dB | |
| Height | - | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Dragonstate | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | - | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Surface Mount |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Sensitivity | -40dB@±2dB | |
| Height | - | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 285
285 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1813 | $ 0.91 |
| 50+ | $ 0.1423 | $ 7.12 |
| 200+ | $ 0.1257 | $ 25.14 |
| 500+ | $ 0.1049 | $ 52.45 |
| 2,500+ | $ 0.0956 | $ 239.00 |
| 5,000+ | $ 0.09 | $ 450.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Dragonstate | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | - | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Surface Mount | |
| Frequency Range | - | |
| Sensitivity | -40dB@±2dB | |
| Height | - | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Dragonstate | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | - | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Surface Mount |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Sensitivity | -40dB@±2dB | |
| Height | - | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 60dB | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
C20200110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



