YONGYUTAI BCX56-16
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | BCX56-16 |
| LCSC Part # | C20199349 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1A SOT-89 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0713 | $ 0.71 |
| 100+ | $ 0.0572 | $ 5.72 |
| 300+ | $ 0.0502 | $ 15.06 |
| 1,000+ | $ 0.045 | $ 45.00 |
| 5,000+ | $ 0.0408 | $ 204.00 |
| 10,000+ | $ 0.0386 | $ 386.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



