DIODES UX73F62002
| Manufacturer | |
| MPN | UX73F62002 |
| LCSC Part # | C2019766 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.2539MHz LVDS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVDS | |
| Frequency | 156.2539MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UX73/UX703 XO series are high-performance LVDS crystal oscillators featuring ultra-low jitter. They support multiple options including extended frequency range, 2.5V/3.3V supply voltage, multiple stability grades, and various package sizes. This series is designed to meet clock source specifications for communication systems and other high-performance applications.
Features
AI Translation
- Ultra-low phase jitter for 40G/100G systems
- 0.1ps RMS max (12kHz to 20MHz), Class 1
- 0.2ps RMS max (12kHz to 20MHz), Class 1
- 0.3ps RMS max (12kHz to 20MHz), Class 2
- Industrial temperature range
- Lead-free and RoHS compliant
Applications
AI Translation
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test and Measurement
- FPGA/ASIC Clock Generation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0414 | $ 6.04 |
| 200+ | $ 2.3385 | $ 467.70 |
| 500+ | $ 2.2567 | $ 1128.35 |
| 1,000+ | $ 2.2166 | $ 2216.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVDS | |
| Frequency | 156.2539MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UX73/UX703 XO series are high-performance LVDS crystal oscillators featuring ultra-low jitter. They support multiple options including extended frequency range, 2.5V/3.3V supply voltage, multiple stability grades, and various package sizes. This series is designed to meet clock source specifications for communication systems and other high-performance applications.
Features
AI Translation
- Ultra-low phase jitter for 40G/100G systems
- 0.1ps RMS max (12kHz to 20MHz), Class 1
- 0.2ps RMS max (12kHz to 20MHz), Class 1
- 0.3ps RMS max (12kHz to 20MHz), Class 2
- Industrial temperature range
- Lead-free and RoHS compliant
Applications
AI Translation
- Network Systems
- Server and Storage Systems
- Professional Video Equipment
- Test and Measurement
- FPGA/ASIC Clock Generation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

