LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62150ARGTR product image
  • TPS62150ARGTR thumbnail 1
  • TPS62150ARGTR thumbnail 2
  • TPS62150ARGTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62150ARGTRRoHS

Manufacturer
MPN
TPS62150ARGTR
LCSC Part #
C201957
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
3V to 17V, 1A Buck Converter
Datasheetpdf iconTI TPS62150ARGTR
In-Stock: 1,009
1,009 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6042$ 0.60
10+$ 0.4805$ 4.81
30+$ 0.4284$ 12.85
100+$ 0.3616$ 36.16
500+$ 0.303$ 151.50
1,000+$ 0.285$ 285.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Output voltage tracking;Operating status indication;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~17V
Switch tube (built-in/external)Built-in
Output Voltage900mV~6V
Output Current1A
Quiescent Current17uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS6215x series are easy-to-use synchronous step-down DC-DC converters optimized for high power density applications. These devices feature a typical switching frequency of up to 2.5MHz, allowing the use of small inductors, and leverage DCS-Control topology to deliver fast transient response with high output voltage accuracy. The series offers a wide operating input voltage range of 3V to 17V, making it well suited for systems powered by lithium-ion or other batteries and 12V intermediate power rails. The output voltage ranges from 0.9V to 6V, supporting up to 1A continuous output current (in 100% duty cycle mode). A soft-start pin controls the output voltage startup ramp, allowing the device to operate as a standalone power supply or in a tracking configuration. Power sequencing can also be implemented by configuring the enable (EN) pin and the open-drain power-good (PG) pin. In power-save mode, the device draws approximately 17μA quiescent current from VIN. The device automatically and seamlessly enters power-save mode at light loads, maintaining high efficiency across the full load range. In shutdown mode, the device is turned off with a supply current of less than 2μA. The device is available in adjustable and fixed output voltage versions, offered in a 3mm×3mm 16-pin VQFN package (RGT).

Features

AI Translation
  • DCS-Control™ topology
  • Input voltage range: 3V to 17V
  • Output current up to 1A
  • Adjustable output voltage range: 0.9V to 6V
  • Pin-selectable output voltage (nominal, +5%)
  • Programmable soft-start and tracking
  • Seamless power-save mode transition
  • 17μA quiescent current (typical)
  • Selectable operating frequency
  • Power-good output
  • 100% duty cycle mode
  • Short-circuit protection
  • Thermal shutdown protection
  • Pin-compatible with TPS62130 and TPS62140
  • 3mm×3mm ultra-thin VQFN-16 package

Applications

AI Translation
  • Standard 12V rail-mounted power supply
  • Single or multi-cell Li-ion battery powered point-of-load (POL) supply
  • Solid-state drives
  • Embedded systems
  • Low dropout regulator (LDO) replacement
  • Mobile PCs, tablets, modems, cameras
  • Servers, micro-servers
  • Data terminals, electronic point-of-sale (ePOS)