LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Interlink Electronics 34-23845

Manufacturer
MPN
34-23845
LCSC Part #
C20194628
Packaging
-
Customer #
Key Attributes
20gf~20N Force Sensors, Load Cells RoHS
DatasheetInterlink Electronics 34-23845
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Force Sensors, Load Cells
ManufacturerInterlink Electronics
Packaging-
Operating Force20gf~20N

Introduction

AI Translation

The FSR 400 Series is part of the single-zone Force Sensing Resistor family. A Force Sensing Resistor (FSR) is a robust Polymer Thick Film (PTF) device whose resistance decreases with increased force applied to the sensor surface. This force-sensitive characteristic is well suited for human-machine interface devices, including automotive electronics, medical systems, industrial controls, and robotics. The FSR 400 Series sensors are available in seven different models and four different connector options. A battery-powered demonstration unit is available.

FSR 400 Short: 5mm round × 20mm FSR 400: 5mm round × 38mm FSR 402 Short: 13mm round × 25mm FSR 402: 13mm round × 56mm FSR 404: 20mm annular with 5.5mm hole FSR 406: 38mm square × 83mm FSR 408 - xxx: 10mm wide × xxx mm strip (xxx = 50, 100, 200, 300, 400, 500mm)

Features

AI Translation
  • Actuation force as low as 0.2N, sensitivity range up to 20N
  • Cost-effective
  • Ultra-thin
  • Durable, withstanding up to 10 million actuations
  • Easy to integrate