LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

Inspired LED 3633-CLEAR

Hersteller
Herst.-Teilenr.
3633-CLEAR
LCSC-Nr.
C20194106
Verp.
-
Kundennummer
Hauptmerkm.
Lenses RoHS
DatenblattInspired LED 3633-CLEAR
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/Lenses
HerstellerInspired LED
Verp.-

Beschreibung

KI-Übersetzung

The iDea series LED system offers a variety of quick and convenient solutions for on-site design, installation, and modification of LED systems. Simply cut the LED flexible strip to the required length, add connectors, lay the LED strip along the aluminum channel, and snap on the selected cover. Creating custom LED fixtures has never been easier with Inspired LED's innovative iDea series LED system. Choose an Inspired LED flexible strip in the desired brightness and color, then cut it to the appropriate length at the copper pads.

Merkmale

KI-Übersetzung
  • Ultra-bright (240 ohm) 24V - MB240 - XX, ideal for subtle decorative or task lighting
  • CSA certified (C22.2 No. 250.0 - 08), sleek and lightweight design
  • Compatible with a wide range of flexible LED colors and brightness levels
  • Simple connector allows flexible light strips to be cut and customized to length
  • Available with frosted white or clear lens covers
  • Clip, screw, or adhesive mounting options
  • Field-waterproofable by adding GE lifetime-rated silicone
  • Must be installed per NEC standards; use Class 2 power supply only