LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CYPM1115-48LQXIT product image
Images for reference only

Infineon CYPM1115-48LQXITRoHS

Manufacturer
MPN
CYPM1115-48LQXIT
LCSC Part #
C20190826
Packaging
QFN-48(6x6)
Customer #
Key Attributes
QFN-48(6x6) Application Specific Microcontrollers RoHS
Datasheetpdf iconInfineon CYPM1115-48LQXIT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5432$ 6.54
200+$ 2.6109$ 522.18
500+$ 2.5244$ 1262.20
1,000+$ 2.4803$ 2480.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerInfineon
PackagingQFN-48(6x6)
FeaturesLow-power mode;Wake-up function;FIFO buffer;Built-in clock generator

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

EZ-PD™ PMG1-B1 is a highly integrated single-port USB Type-C Power Delivery (PD) solution with integrated buck-boost controllers. It complies to the latest USB Type-C and PD specifications. It has integrated gate drivers for VBUS NFET on the consumer path for sink application and includes hardware-controlled protection features on the VBUS. It supports a wide input voltage range (4 to 24 V with 40 V tolerance) and programmable switching frequency (150 to 600 kHz) in an integrated PD solution. It is the most programmable USB-PD solution with on-chip 32-bit Arm® Cortex®-M0 processor, 128-KB flash, 16-KB RAM and 32-KB ROM that leaves most flash available for user application use. It also includes various analog and digital peripherals such as ADC, PWMs and timers.

Features

AI Translation
  • USB-PD:
    • Supports one USB-PD port
    • Supports latest USB-PD 3.1
    • Extended data messaging
  • Type-C:
    • Configurable resistors RP and RD
    • VBUS NFET gate driver
    • Integrated 100-mW VCONN power supply and control
  • 1x buck-boost controller:
    • 150 kHz to 600 kHz switching frequency
    • 5.5 to 24 V input, 40 V tolerant
    • 3.3 to 21.5 V output
    • Supports selectable pulse skipping mode (PSM) and forced continuous conduction mode (FCCM)
    • Supports soft start
    • Programmable spread spectrum frequency modulation for low EMI
    • Supports current sensing for constant current control
  • 1x legacy/proprietary charging block:
    • Supports Apple charging 2.4A and USB BC 1.2
  • System-level fault protection:
    • VBUS overvoltage protection (OVP), and undervoltage protection (UVP)
    • VBUS to CC short protection
    • VOUT UVP, OVP, and OCP
    • Supports over-temperature protection through integrated ADC circuit and internal temperature sensor
    • Supports connector and board temperature measurement using external thermistors
  • 32-bit MCU subsystem:
    • 48-MHz Arm® Cortex®-M0 CPU
    • 128-KB Flash
    • 16-KB SRAM
    • 32-KB ROM
  • Peripherals and GPIOs:
    • Up to 21 GPIOs including two over-voltage GPIOs
    • 2x 8-bit ADC
    • 8x 16-bit Timer/Counter/PWMs (TCPWM)
    • 1x 12-bit ADC
  • Communication interfaces:
    • 3x SCBs (I2C/SPI/UART/LIN)
  • Clocks and oscillators:
    • Integrated oscillator eliminating the need for an external clock
  • Power supply:
    • 4 to 24 V input (40 V tolerant)
    • 3.3 to 21.5 V output
    • Integrated LDO capable of 5 V, 75 mA
    • Standby regulator of 3 V, 10 mA
  • Packages:
    • 48-pin QFN
    • Supports ambient temperature range -40°C to +105°C with 125°C operating junction temperature

Applications

AI Translation
  • Cordless power tool charger
  • Wireless speakers
  • Portable electronics