LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CYPD8225-97BZXI product image
Images for reference only

Infineon CYPD8225-97BZXIRoHS

Manufacturer
MPN
CYPD8225-97BZXI
LCSC Part #
C20190821
Packaging
-
Customer #
Key Attributes
Application Specific Microcontrollers RoHS
Datasheetpdf iconInfineon CYPD8225-97BZXI
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4006$ 11.40
200+$ 4.5502$ 910.04
500+$ 4.3975$ 2198.75
980+$ 4.3219$ 4235.46
Standard Packaging980/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerInfineon
Packaging-
FeaturesPower-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging980
Sales UnitPiece

Introduction

AI Translation

EZ-PD CCG8 is a dual-port USB Type-C controller that complies with the latest USB Type-C and Power Delivery (PD) specifications. CCG8 provides a complete USB Type-C and USB PD port control solution for PCs and notebooks. It includes a discrete N-channel field effect transistor (NFET) gate driver with fault protection and slew rate. It also contains a 32-bit, 48-MHz Arm Cortex M0+ processor integrating a complete Type-C transceiver including the Type-C termination resistors Rp, Rd, and dead battery Rd termination. CCG8S (single port) is available in a 48-pin QFN package, while CCG8D (dual-port) is available in 97-BGA package. Both CCG8S and CCG8D support Extended Power Range (EPR) up to 28 V without the need of any external components.

Features

AI Translation
  • USB PD - Supports latest USB PD 3.1 specification (supports up to 28 V EPR)
  • Fast Role Swap (FRS) - Extended data messaging
  • Type-C - Integrated current sources for Downstream Facing Port (DFP) role (Rp)
  • Default current at 900 mA
  • 1.5 A
  • 3 A
  • Integrated Rd resistor for Upstream Facing Port (UFP) role
  • Integrated VCONN FETs to power EMCA cables
  • Integrated dead battery termination
  • Mux - Integrated 3:1 SBU Muxes for alternate modes and closed chassis debug
  • Integrated load switch controller
  • Integrated load switch controller for driving NFETs on VBUS provider path
  • Slew rate controlled turn-on of the VBUS provider path
  • Configurable hardware-controlled VBUS overvoltage, undervoltage, overcurrent, short-circuit, reverse current protection, and thermal shutdown
  • VBUS high-side current sense amplifier capable of measuring current across 5-mΩ series resistance on the provider path
  • LDO - Integrated high-voltage LDO operational up to 28 V for dead battery mode operation
  • Integrated digital blocks
  • Four TCPWMs that are configurable as timers, counters or PWMs to meet response times required by the USB PD protocol
  • Four run-time serial communication blocks (SCBs) that can be configured as either I2C, SPI, or UART peripherals
  • Authentication - True Random Number Generator (TRNG)
  • Vector Unit (VU)
  • Clocks and oscillators - Integrated oscillator eliminating the need for an external clock
  • Operating range - VSYS (2.8 V–5.5 V)
  • VBUS (4 V–28 V)
  • Packages - CCG8D: 97-ball BGA
  • CCG8S: 48-pin QFN

Applications

AI Translation
  • Notebooks and desktops
  • Thunderbolt hosts, non-Thunderbolt hosts