Dialight 5913001860F
| Produttore | |
| Cod. Prod. | 5913001860F |
| Cod. LCSC | C20188371 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 17mcd 624nm~636nm Red,green 1.8V~2.2V -40℃~+100℃ Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Scheda Tecnica | Dialight 5913001860F |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Produttore | Dialight | |
| Imballo | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 17mcd | |
| Wavelength - Dominant | 624nm~636nm | |
| Diode Configuration | - | |
| Illumination Color | Red,green | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+100℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Produttore | Dialight | |
| Imballo | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 17mcd |
| Tipo | Descrizione | |
|---|---|---|
| Wavelength - Dominant | 624nm~636nm | |
| Diode Configuration | - | |
| Illumination Color | Red,green | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+100℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Tolerances: Unless otherwise specified, tolerances are ±0.004.
- Millimeter dimensions are for reference only.
- SMT product storage condition: Products stored longer than twelve months may require re-tinning.
- The -860F and -862F suffixes indicate parts packaged on 13-inch reels with 1600 units per reel; the -861F and -863F suffixes indicate parts packaged on 7-inch reels with 400 units per reel.
- Lens movement relative to housing: 0.009 inches T.I.R. in the vertical direction and 0.007 inches in the horizontal direction.
- Front and rear terminals of the component shall be coplanar within 0.005 inches.
- Part numbers: 591-3001-860F, 591-3001-861F, 591-3101-862F, 591-3101-863F.
- The device has a moisture sensitivity level of "2" and is labeled with a caution label per JEDEC STD. 033 requirements.
- Product is tin-plated type.
- This product is RoHS compliant (lead-free); each bag and reel is marked with a RoHS compliance label P/N 9100-117-0852-99 or equivalent.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.9672 | $ 3.97 |
| 200+ | $ 1.5827 | $ 316.54 |
| 500+ | $ 1.531 | $ 765.50 |
| 1,000+ | $ 1.5037 | $ 1503.70 |
Package Standard1600/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Produttore | Dialight | |
| Imballo | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 17mcd | |
| Wavelength - Dominant | 624nm~636nm | |
| Diode Configuration | - | |
| Illumination Color | Red,green | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+100℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Produttore | Dialight | |
| Imballo | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 17mcd |
| Tipo | Descrizione | |
|---|---|---|
| Wavelength - Dominant | 624nm~636nm | |
| Diode Configuration | - | |
| Illumination Color | Red,green | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+100℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Tolerances: Unless otherwise specified, tolerances are ±0.004.
- Millimeter dimensions are for reference only.
- SMT product storage condition: Products stored longer than twelve months may require re-tinning.
- The -860F and -862F suffixes indicate parts packaged on 13-inch reels with 1600 units per reel; the -861F and -863F suffixes indicate parts packaged on 7-inch reels with 400 units per reel.
- Lens movement relative to housing: 0.009 inches T.I.R. in the vertical direction and 0.007 inches in the horizontal direction.
- Front and rear terminals of the component shall be coplanar within 0.005 inches.
- Part numbers: 591-3001-860F, 591-3001-861F, 591-3101-862F, 591-3101-863F.
- The device has a moisture sensitivity level of "2" and is labeled with a caution label per JEDEC STD. 033 requirements.
- Product is tin-plated type.
- This product is RoHS compliant (lead-free); each bag and reel is marked with a RoHS compliance label P/N 9100-117-0852-99 or equivalent.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

