LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Dialight 0261195203 product image
실제 제품과 다를 수 있음

Dialight 0261195203

제조업체
제조사 품번
0261195203
LCSC 번호
C20186738
포장
-
고객 번호
주요 제원
Lenses
데이터시트Dialight 0261195203
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 45.5416$ 45.54
200+$ 18.1726$ 3634.52
500+$ 17.5646$ 8782.30
1,000+$ 17.2646$ 17264.60
표준 패키지5/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/Lenses
제조업체Dialight
포장-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

These miniature incandescent lamp indicators are designed for mounting in 11/16-inch panel holes and operate at voltages from 2 to 120V. Catalog numbers listed represent standard indicators, with standard and optional identification for appropriate finishes and hardware provided in the table. These assemblies are also available for T-3 bulbs with miniature bayonet bases, covering an incandescent voltage range of 6–120V. High-temperature plastic lamp caps are required when using bulbs rated 2W or higher.

주요 특징

AI 번역
  • Mounting bushing and lampholder: standard brass, polished chrome finish; optional white nickel, black nickel, or satin chrome finish.
  • Mounting nut: brass, white nickel finish.
  • Internal tooth lock washer: phosphor bronze, white nickel finish.
  • Terminals: solder type — brass, hot-tinned with elongated slot; screw type — brass, white nickel finish; quick-connect type — brass, tin-plated, compatible with standard female receptacles.