Dialight 0261194300
| Manufacturer | |
| MPN | 0261194300 |
| LCSC Part # | C20186737 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lenses |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Dialight | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Dialight |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This indicator assembly has been certified under the UL Component Recognition Program, rated at 75W and 125V. The designation method for three-digit suffix part numbers (-XXX) is described in the relevant notes. Part numbers listed in this catalog represent standard indicators. The table above provides designation methods for standard and optional surface finishes and hardware (where applicable). For example: 95-1310-0931-203 (black nickel-plated finish with watertight construction). These assemblies are also compatible with T-3 incandescent bulbs using miniature bayonet bases, with voltage ranges from 6–120V. When using bulbs rated ≥2W, a high-temperature plastic lens cap is required. Part numbers listed in this catalog specify products with red lenses as standard. To order lenses in colors other than red, refer to the chart on page 2D. Part numbers shown in gray are typically stocked at your Dialight distributor.
Features
- Mounting bushings and lens bezels: Brass, polished chrome plating as standard. Optional white nickel, black nickel, or matte chrome finish.
- Mounting nut: Brass, white nickel plated.
- Internal tooth lock washer: Phosphor bronze, white nickel plated.
- Terminals: Solder terminals in brass, hot-dip tinned, with extended slot. Screw terminals in brass, white nickel plated.
- Quick-connect terminals: Brass, tin plated. Compatible with standard female receptacles.
Applications
- General indicator light applications
- Device status indication
- Panel indicator lights
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.7164 | $ 39.72 |
| 200+ | $ 15.8472 | $ 3169.44 |
| 500+ | $ 15.3187 | $ 7659.35 |
| 1,000+ | $ 15.0568 | $ 15056.80 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Dialight | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Dialight |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This indicator assembly has been certified under the UL Component Recognition Program, rated at 75W and 125V. The designation method for three-digit suffix part numbers (-XXX) is described in the relevant notes. Part numbers listed in this catalog represent standard indicators. The table above provides designation methods for standard and optional surface finishes and hardware (where applicable). For example: 95-1310-0931-203 (black nickel-plated finish with watertight construction). These assemblies are also compatible with T-3 incandescent bulbs using miniature bayonet bases, with voltage ranges from 6–120V. When using bulbs rated ≥2W, a high-temperature plastic lens cap is required. Part numbers listed in this catalog specify products with red lenses as standard. To order lenses in colors other than red, refer to the chart on page 2D. Part numbers shown in gray are typically stocked at your Dialight distributor.
Features
- Mounting bushings and lens bezels: Brass, polished chrome plating as standard. Optional white nickel, black nickel, or matte chrome finish.
- Mounting nut: Brass, white nickel plated.
- Internal tooth lock washer: Phosphor bronze, white nickel plated.
- Terminals: Solder terminals in brass, hot-dip tinned, with extended slot. Screw terminals in brass, white nickel plated.
- Quick-connect terminals: Brass, tin plated. Compatible with standard female receptacles.
Applications
- General indicator light applications
- Device status indication
- Panel indicator lights
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

