Comchip CZRA4761-G
| Manufacturer | ComchipAsian Brands |
| MPN | CZRA4761-G |
| LCSC Part # | C20185811 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 75V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet | Comchip CZRA4761-G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@56V | |
| Impedance(Zzt) | 175Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@56V | |
| Impedance(Zzt) | 175Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 2kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Batch processing design with excellent power dissipation for improved reverse leakage current and thermal resistance.
- Standard Zener voltage tolerance ±5%.
- Low inductance.
- Low-profile package.
- Built-in stress relief structure.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3476 | $ 0.35 |
| 200+ | $ 0.1387 | $ 27.74 |
| 500+ | $ 0.1341 | $ 67.05 |
| 1,000+ | $ 0.1318 | $ 131.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@56V | |
| Impedance(Zzt) | 175Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@56V | |
| Impedance(Zzt) | 175Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 2kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Batch processing design with excellent power dissipation for improved reverse leakage current and thermal resistance.
- Standard Zener voltage tolerance ±5%.
- Low inductance.
- Low-profile package.
- Built-in stress relief structure.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

