LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Comchip CGRC305-HF product image
Images for reference only

Comchip CGRC305-HFRoHS

Manufacturer
ComchipAsian Brands
MPN
CGRC305-HF
LCSC Part #
C20185763
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
DO-214AB(SMC) Single Diodes RoHS
Datasheetpdf iconComchip CGRC305-HF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3193$ 0.32
200+$ 0.1274$ 25.48
500+$ 0.1232$ 61.60
1,000+$ 0.1211$ 121.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerComchip
PackagingDO-214AB(SMC)

Introduction

AI Translation

Glass Passivated Type Reverse Voltage: 50 to 1000 Volts Forward Current: 3.0 Amperes RoHS Compliant Device Halogen Free Package: DO-214AB (SMC) Mechanical Data:

  • Case: JEDEC DO-214AB, Molded Plastic
  • Terminals: Solderable per MIL-STD-750 Method 2026
  • Polarity: Color Band Denotes Cathode End
  • Approximate Weight: 0.23 Grams Dimensions in Inches and (Millimeters) Maximum Ratings and Electrical Characteristics Note: 1. Thermal resistance from junction to lead mounted on a PCB with 5.0×5.0mm square (0.13mm thick) pad area Ratings and Characteristic Curves (CGRC301-HF to CGRC307-HF) Fig. 1 Reverse Characteristics Fig. 2 Forward Characteristics Fig. 3 Junction Capacitance Fig. 4 Current Derating Curve Fig. 5 Non-Repetitive Forward Surge Current Tape and Reel Specifications Marking Code Suggested Pad Layout Standard Packing

Features

AI Translation
  • Ideal for SMT applications.
  • Easy pick-and-place handling.
  • Plastic package rated UL 94V-0 flame retardant.
  • Built-in stress relief structure.
  • High surge current capability.