LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TS04-66-85-BK-260-SMT-TR product image
Images for reference only

CUI TS04-66-85-BK-260-SMT-TRRoHS

Manufacturer
MPN
TS04-66-85-BK-260-SMT-TR
LCSC Part #
C20183374
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 260gf Surface Mount
Datasheetpdf iconCUI TS04-66-85-BK-260-SMT-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3281$ 0.33
200+$ 0.131$ 26.20
500+$ 0.1266$ 63.30
1,000+$ 0.1244$ 124.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCUI
Packaging-
Voltage Rating12V
Operating Temperature-30℃~+80℃
Installation MethodSurface Mount,Vertical
PressForce2.6N
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece