LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI ESMA-5005 product image
Images for reference only

Astrodyne TDI ESMA-5005RoHS

Manufacturer
MPN
ESMA-5005
LCSC Part #
C20179484
Packaging
-
Customer #
Key Attributes
5W Ultraminiature Medical Encapsulated Switchers
Datasheetpdf iconAstrodyne TDI ESMA-5005
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.0365$ 40.04
200+$ 15.9751$ 3195.02
500+$ 15.442$ 7721.00
1,000+$ 15.1778$ 15177.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAstrodyne TDI
Packaging-
FeaturesOvervoltage protection;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • 5W ultra-compact medical-grade encapsulated switching power supply
  • All specifications are typical values at nominal input, full load, and 25°C unless otherwise noted
  • Short-circuit protection auto-recovers when overcurrent condition is removed
  • Isolation duration up to 1 minute
  • Suitable for free-air convection cooling
  • No minimum load required for normal operation; however, auxiliary outputs should be adjusted according to the primary output minimum load, otherwise load regulation will be higher
  • Load regulation measured from 20% to full load
  • Line regulation measured from 90VAC to 264VAC
  • Preset accuracy measured at nominal load, 120VAC input
  • O/P noise measured directly at pins/terminals under nominal load, 0.1uF bypass, 20MHz bandwidth
  • Cross regulation: measured output (5V for triple output) at nominal load, with other outputs varying between 60% and 100% load
  • 100% production tested