Astrodyne TDI ESMA-5002
| Manufacturer | |
| MPN | ESMA-5002 |
| LCSC Part # | C20179482 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5W Ultraminiature Medical Encapsulated Switchers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Features | Overvoltage protection;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5W ultra-compact medical-grade encapsulated switching power supply
- All specifications are typical values at nominal input, full load, and 25°C unless otherwise noted
- Short-circuit protection auto-recovers when overcurrent condition is removed
- Isolation duration up to 1 minute
- Suitable for free-air convection cooling
- No minimum load required for normal operation; however, auxiliary outputs should be adjusted according to the primary output minimum load, otherwise load regulation will be higher
- Load regulation measured from 20% to full load
- Line regulation measured from 90VAC to 264VAC
- Preset accuracy measured at nominal load, 120VAC input
- O/P noise measured directly at pins/terminals under nominal load, 0.1uF bypass, 20MHz bandwidth
- Cross regulation: measured output (5V for triple output) at nominal load, with other outputs varying between 60% and 100% load
- 100% production tested
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.4891 | $ 45.49 |
| 200+ | $ 18.1501 | $ 3630.02 |
| 500+ | $ 17.5441 | $ 8772.05 |
| 1,000+ | $ 17.2449 | $ 17244.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Features | Overvoltage protection;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5W ultra-compact medical-grade encapsulated switching power supply
- All specifications are typical values at nominal input, full load, and 25°C unless otherwise noted
- Short-circuit protection auto-recovers when overcurrent condition is removed
- Isolation duration up to 1 minute
- Suitable for free-air convection cooling
- No minimum load required for normal operation; however, auxiliary outputs should be adjusted according to the primary output minimum load, otherwise load regulation will be higher
- Load regulation measured from 20% to full load
- Line regulation measured from 90VAC to 264VAC
- Preset accuracy measured at nominal load, 120VAC input
- O/P noise measured directly at pins/terminals under nominal load, 0.1uF bypass, 20MHz bandwidth
- Cross regulation: measured output (5V for triple output) at nominal load, with other outputs varying between 60% and 100% load
- 100% production tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

