LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI ESMA-0105 product image
Images for reference only

Astrodyne TDI ESMA-0105RoHS

Manufacturer
MPN
ESMA-0105
LCSC Part #
C20179481
Packaging
-
Customer #
Key Attributes
10W Ultraminiature Medical Encapsulated Switchers
Datasheetpdf iconAstrodyne TDI ESMA-0105
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.0763$ 62.08
200+$ 24.7696$ 4953.92
500+$ 23.9419$ 11970.95
1,000+$ 23.5327$ 23532.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAstrodyne TDI
Packaging-
FeaturesOvervoltage protection;Short Circuit Protection;Fault self-recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • All measurements shall be performed directly at the output terminals.
  • Ripple and noise are dependent on the output voltage specified for the particular model.
  • Short-circuit protection automatically recovers once the overcurrent condition is removed.
  • Isolation capability up to 1 minute.
  • Suitable for free-air convection cooling.
  • No minimum load required for normal operation. However, auxiliary outputs should be adjusted based on the minimum load of the main output; otherwise, load regulation will degrade.
  • Load regulation measured between 20% and full load.
  • Line regulation measured between 90VAC and 264VAC.
  • Preset accuracy measured at nominal load with 120VAC input.
  • I/O noise measured peak-to-peak directly at the pins/terminals under nominal load, with 0.1uF bypass capacitor, 20MHz bandwidth.
  • Cross regulation: measured output (5V for triple-output models) with all other outputs varying between 60% and 100% load, at nominal load.
  • 100% product tested.