LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC5574IDGS product image
  • DAC5574IDGS thumbnail 1
  • DAC5574IDGS thumbnail 2
  • DAC5574IDGS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC5574IDGSRoHS

Manufacturer
MPN
DAC5574IDGS
LCSC Part #
C201754
Packaging
MSOP-10
Customer #
Key Attributes
Quad, 8-Bit, Low-Power, Voltage Output, I²C Interface Digital-to-Analog Converter
Datasheetpdf iconTI DAC5574IDGS
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9474$ 5.95
10+$ 4.9087$ 49.09
30+$ 4.2917$ 128.75
100+$ 3.6665$ 366.65
500+$ 3.3783$ 1689.15
1,000+$ 3.2481$ 3248.10
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingMSOP-10
Settling Time6us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)500uA
FunctionMulti-chip synchronization;Power-on reset;Power-down mode
Integral non - linearity0.02LSB
Resolution (Bits)8;-
Number of Channels4
Interface TypeI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Introduction

AI Translation

The DAC5574 is a low-power, quad channel, 8-bit buffered voltage output DAC. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC5574 utilizes an I²C compatible two wire serial interface supporting high-speed interface mode with address support of up to four DAC5574s for a total of 16 channels on the bus. The DAC5574 uses VDD and GND to set the output range of the DAC. The DAC5574 incorporates a power-on-reset circuit that ensures that the DAC output powers up at zero volts and remains there until a valid write takes place to the device. The DAC5574 contains a per-channel power-down feature, accessed via the internal control register, reducing the current consumption of the device to 200 nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery operated equipment. The power consumption is less than 3mW at VDD = 5V reducing to 1 μW in power-down mode.

Features

AI Translation
  • Micropower Operation: 500 μa at 3 V VDD
  • Fast Update Rate: 188 kSPS
  • Per-channel Power-down Capability
  • Power-On Reset to Zero
  • 2.7-V to 5.5-V Analog Power Supply
  • 8-bit Monotonic
  • I²C Interface Up to 3.4 Mbps
  • Data Transmit Capability
  • On-Chip Output Buffer Amplifier, Rail-to-Rail Operation
  • Double-Buffered Input Register
  • Address Support for up to Four DAC5574s
  • Synchronous Update Support for up to 16 Channels
  • Operation From -40°C to 105°C
  • Small 10 Lead MSOP Package

Applications

AI Translation
  • Process Control
  • Data Acquisition Systems
  • Closed-Loop Servo Control
  • PC Peripherals
  • Portable Instrumentation