DIODES PDF930003
| Manufacturer | |
| MPN | PDF930003 |
| LCSC Part # | C2017213 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 159.375MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 159.375MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PD series 3.3V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequency ranges. The output clock signal is internally generated using a non-PLL oscillator design, compatible with LVPECL logic levels. The device is available in a 5.0x3.2 mm SMT ceramic package, supplied in tape and reel packaging.
Features
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter < 1 ps
- Designed for standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/eco-friendly compliant
Applications
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
- HD video systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.254 | $ 4.25 |
| 200+ | $ 1.647 | $ 329.40 |
| 500+ | $ 1.5883 | $ 794.15 |
| 1,000+ | $ 1.5606 | $ 1560.60 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 159.375MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PD series 3.3V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequency ranges. The output clock signal is internally generated using a non-PLL oscillator design, compatible with LVPECL logic levels. The device is available in a 5.0x3.2 mm SMT ceramic package, supplied in tape and reel packaging.
Features
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter < 1 ps
- Designed for standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/eco-friendly compliant
Applications
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
- HD video systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

