LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE RB520S-40Q product image
  • RB520S-40Q thumbnail 1
  • RB520S-40Q thumbnail 2
  • RB520S-40Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE RB520S-40QRoHS

Manufacturer
YANGJIEAsian Brands
MPN
RB520S-40Q
LCSC Part #
C20168772
Packaging
SOD-523(SC-79)
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-523(SC-79)
Datasheetpdf iconYANGJIE RB520S-40Q
In-Stock: 2,640
2,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0313$ 0.63
200+$ 0.0245$ 4.90
600+$ 0.0207$ 12.42
2,000+$ 0.0185$ 37.00
8,000+$ 0.0165$ 132.00
16,000+$ 0.0154$ 246.40
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSOD-523(SC-79)
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)550mV@100mA
Reverse Leakage Current (Ir)1uA@10V
Current - Rectified200mA
Non-Repetitive Peak Forward Surge Current2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging8000
Sales UnitPiece

Features

AI Translation
  • Epoxy resin complies with UL-94 V-0 flammability rating and is halogen-free
  • Moisture Sensitivity Level 1
  • VRRM 40V, IFAV 200mA
  • Part numbers with "Q" suffix indicate AEC-Q101 compliance

Applications

AI Translation
  • Low forward voltage drop
  • Automotive applications