LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MMSZ5237BQ product image
Images for reference only

YANGJIE MMSZ5237BQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
MMSZ5237BQ
LCSC Part #
C20168715
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 8.2V 500mW SOD-123
Datasheetpdf iconYANGJIE MMSZ5237BQ
In-Stock: 2,580
2,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0356$ 0.71
200+$ 0.0282$ 5.64
600+$ 0.0241$ 14.46
3,000+$ 0.0216$ 64.80
9,000+$ 0.0195$ 175.50
21,000+$ 0.0184$ 386.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@6.5V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)7.79V~8.61V
Zener Voltage(Nom)8.2V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epoxy resin meets UL-94 V-0 flammability rating and halogen-free
  • Moisture Sensitivity Level 1
  • Zener voltage 2.4V ~ 47V
  • Zener voltage VZ tolerance approximately ±5%
  • Part numbers with suffix "Q" indicate AEC-Q101 compliance

Applications

AI Translation
  • General regulation function