LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84C15WQ product image
  • BZX84C15WQ thumbnail 1
  • BZX84C15WQ thumbnail 2
  • BZX84C15WQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84C15WQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84C15WQ
LCSC Part #
C20167752
Packaging
SOT-323(SC-70)
Customer #
Key Attributes
DIODE ZENER 15V 200mW SOT-323(SC-70)
Datasheetpdf iconYANGJIE BZX84C15WQ
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0405$ 0.41
100+$ 0.0325$ 3.25
300+$ 0.0286$ 8.58
3,000+$ 0.0256$ 76.80
6,000+$ 0.0232$ 139.20
9,000+$ 0.022$ 198.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-323(SC-70)
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epoxy resin complies with UL-94 V-0 flame retardant rating and halogen-free
  • Moisture Sensitivity Level 1
  • Zener voltage 2.4V~43V
  • Zener voltage VZ tolerance approximately ±5%
  • Model suffix "Q" indicates AEC-Q101 compliance

Applications

AI Translation
  • General regulation function