LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84B8V2Q product image
Images for reference only

YANGJIE BZX84B8V2QRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84B8V2Q
LCSC Part #
C20167744
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ZENER 8.2V 350mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE BZX84B8V2Q
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0393$ 0.79
200+$ 0.0311$ 6.22
600+$ 0.0266$ 15.96
3,000+$ 0.0239$ 71.70
9,000+$ 0.0215$ 193.50
21,000+$ 0.0202$ 424.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)700nA@5V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.04V~8.36V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece