TI TLC59211IPWR
| Manufacturer | |
| MPN | TLC59211IPWR |
| LCSC Part # | C201675 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-Bit DMOS Sink Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Output Voltage | 30V | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 8 | |
| Type | - | |
| Output Current | 200mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC59211 is an 8-bit LED and solenoid driver designed for 5-V VCC operation. The TLC59211 is characterized for operation from -40℃ to 85℃. The TLC59211 is an 8-bit parallel LED and solenoid driver designed for 5-V VCC operation. Each channel is individually controlled by its input. Each of the 8 channels is controlled by its input Dn. When Dn is logic high, the current sink is enabled, output is low. When Dn is logic low, the current sink is disabled, output is pulled high.
Features
- DMOS Process
- High Voltage Output (Vds = 30 V)
- Output Current on Each Channel (Ids Max = 200 mA)
- Latch-Up Performance Exceeds 250 mA Per JEDEC Standard JESD - 17
- ESD Protection Exceeds JESD 22 2000 - V Human Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged Device Model (C101)
- LED Driver Application
- Output Clamp Diode (Parasitic)
Applications
- Lamps and Display (LED)
- Hammers
- Relay
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6439 | $ 1.64 |
| 10+ | $ 1.3948 | $ 13.95 |
| 30+ | $ 1.2386 | $ 37.16 |
| 100+ | $ 1.0807 | $ 108.07 |
| 500+ | $ 1.0075 | $ 503.75 |
| 1,000+ | $ 0.9766 | $ 976.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Output Voltage | 30V | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 8 | |
| Type | - | |
| Output Current | 200mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC59211 is an 8-bit LED and solenoid driver designed for 5-V VCC operation. The TLC59211 is characterized for operation from -40℃ to 85℃. The TLC59211 is an 8-bit parallel LED and solenoid driver designed for 5-V VCC operation. Each channel is individually controlled by its input. Each of the 8 channels is controlled by its input Dn. When Dn is logic high, the current sink is enabled, output is low. When Dn is logic low, the current sink is disabled, output is pulled high.
Features
- DMOS Process
- High Voltage Output (Vds = 30 V)
- Output Current on Each Channel (Ids Max = 200 mA)
- Latch-Up Performance Exceeds 250 mA Per JEDEC Standard JESD - 17
- ESD Protection Exceeds JESD 22 2000 - V Human Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged Device Model (C101)
- LED Driver Application
- Output Clamp Diode (Parasitic)
Applications
- Lamps and Display (LED)
- Hammers
- Relay
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



