TI TCA6408AQPWRQ1
| Manufacturer | |
| MPN | TCA6408AQPWRQ1 |
| LCSC Part # | C201668 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Low-voltage 8-bit I²C and SMBus I/O expander with interrupt output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Supply Current | 1.2uA | |
| Number of Supporting Devices | 2 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCA6408A-Q1 is a 16-pin device that provides 8-bit general-purpose parallel I/O expansion for the two-wire bidirectional I2C bus (or SMBus) protocol. During device operation, both the I2C bus side (Vcci) and the P-port side (Vccp) can be powered by supplies with voltages ranging from 1.65V to 3.6V. This enables the TCA6408A-Q1 to interface with next-generation microprocessors and microcontrollers on the SDA/SCL side, where supply levels are being scaled down to conserve power. While microprocessors and microcontrollers operate from reduced supply voltages, certain PCB components (such as LEDs) may still be powered from higher-voltage supplies. The device supports clock frequencies of 100kHz (Standard Mode) and 400kHz (Fast Mode). When additional I/O is required for devices such as switches, sensors, buttons, LEDs, and fans, I/O expanders like the TCA6408A-Q1 provide a simple solution.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: –40°C to +125°C, TA
- Functional Safety
- Documentation available for functional safety system design
- I2C to parallel port expander
- Operating supply voltage range: 1.65V to 3.6V
- Bidirectional level shifting and GPIO expansion between 1.8V, 2.5V, 3.3V I2C bus and P port
- Low standby current consumption
- 400kHz Fast-mode I2C bus
- Hardware address pins allowing two TCA6408A-Q1 devices on the same I2C/SMBus bus
- Active-low reset (RESET) input
- Open-drain active-low interrupt (INT) output
- Input and output configuration registers
- Polarity inversion register
- Internal power-on reset
- All channels configured as inputs at power-on
- Glitch-free power-on
- Noise filter on SCL and SDA inputs
- Latched outputs with maximum high-current drive capability for direct LED driving
- Latch-up performance exceeds 100mA per AECQ100-004
- Schmitt-trigger operation supports slow input transitions and improves switching noise immunity on SCL and SDA inputs
- ESD protection
- 2000V Human Body Model (Q100-002)
- 1000V Charged Device Model (Q100-011)
Applications
- Automotive infotainment systems
- Advanced Driver Assistance Systems (ADAS)
- Automotive body electronics
- HEV, EV, and powertrain
- Industrial, factory, and building automation
- Test and measurement
- EPOS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.899 | $ 0.90 |
| 10+ | $ 0.7348 | $ 7.35 |
| 30+ | $ 0.6324 | $ 18.97 |
| 100+ | $ 0.5511 | $ 55.11 |
| 500+ | $ 0.5024 | $ 251.20 |
| 1,000+ | $ 0.4764 | $ 476.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Supply Current | 1.2uA | |
| Number of Supporting Devices | 2 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCA6408A-Q1 is a 16-pin device that provides 8-bit general-purpose parallel I/O expansion for the two-wire bidirectional I2C bus (or SMBus) protocol. During device operation, both the I2C bus side (Vcci) and the P-port side (Vccp) can be powered by supplies with voltages ranging from 1.65V to 3.6V. This enables the TCA6408A-Q1 to interface with next-generation microprocessors and microcontrollers on the SDA/SCL side, where supply levels are being scaled down to conserve power. While microprocessors and microcontrollers operate from reduced supply voltages, certain PCB components (such as LEDs) may still be powered from higher-voltage supplies. The device supports clock frequencies of 100kHz (Standard Mode) and 400kHz (Fast Mode). When additional I/O is required for devices such as switches, sensors, buttons, LEDs, and fans, I/O expanders like the TCA6408A-Q1 provide a simple solution.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: –40°C to +125°C, TA
- Functional Safety
- Documentation available for functional safety system design
- I2C to parallel port expander
- Operating supply voltage range: 1.65V to 3.6V
- Bidirectional level shifting and GPIO expansion between 1.8V, 2.5V, 3.3V I2C bus and P port
- Low standby current consumption
- 400kHz Fast-mode I2C bus
- Hardware address pins allowing two TCA6408A-Q1 devices on the same I2C/SMBus bus
- Active-low reset (RESET) input
- Open-drain active-low interrupt (INT) output
- Input and output configuration registers
- Polarity inversion register
- Internal power-on reset
- All channels configured as inputs at power-on
- Glitch-free power-on
- Noise filter on SCL and SDA inputs
- Latched outputs with maximum high-current drive capability for direct LED driving
- Latch-up performance exceeds 100mA per AECQ100-004
- Schmitt-trigger operation supports slow input transitions and improves switching noise immunity on SCL and SDA inputs
- ESD protection
- 2000V Human Body Model (Q100-002)
- 1000V Charged Device Model (Q100-011)
Applications
- Automotive infotainment systems
- Advanced Driver Assistance Systems (ADAS)
- Automotive body electronics
- HEV, EV, and powertrain
- Industrial, factory, and building automation
- Test and measurement
- EPOS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



