YAGEO SR0603JR-075R1L
| Manufacturer | YAGEOAsian Brands |
| MPN | SR0603JR-075R1L |
| LCSC Part # | C20166619 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 5.1Ω ±5% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 5.1Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 5.1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0215 | $ 0.43 |
| 200+ | $ 0.017 | $ 3.40 |
| 600+ | $ 0.0146 | $ 8.76 |
| 5,000+ | $ 0.0131 | $ 65.50 |
| 10,000+ | $ 0.0118 | $ 118.00 |
| 20,000+ | $ 0.0111 | $ 222.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 5.1Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 5.1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C20166619 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR0603JR-7T5R1L | YAGEO | 0603 | 40 | $ 0.0229 | ||
| RC0603FR-075R1L | YAGEO | 0603 | 481,600 | $ 0.012 | ||
| AF0603FR-075R1L | YAGEO | 0603 | 9,000 | $ 0.0083 | ||
| RC0603JR-075R1L | YAGEO | 0603 | 0 | $ 0.0049 | ||
| AC0603JR-075R1L | YAGEO | 0603 | 0 | $ 0.0046 | ||
| RC0603JR-075R1P | YAGEO | 0603 | 0 | $ 0.0173 | ||
| AF0603JR-075R1L | YAGEO | 0603 | 0 | $ 0.0042 | ||
| AA0603JR-075R1L | YAGEO | 0603 | 0 | $ 0.0176 | ||
| RC0603JR-135R1L | YAGEO | 0603 | 0 | $ 0.012 | ||
| RC0603JR-105R1L | YAGEO | 0603 | 0 | $ 0.0134 | ||
| AC0603JR-7W5R1L | YAGEO | 0603 | 0 | $ 0.0265 | ||
| RC0603JR-7W5R1L | YAGEO | 0603 | 0 | $ 0.022 | ||
| SR0603JR-7W5R1L | YAGEO | 0603 | 0 | $ 0.0882 | ||
| AC0603FR-075R1L | YAGEO | 0603 | 0 | $ 0.007 | ||
| AA0603FR-075R1L | YAGEO | 0603 | 0 | $ 0.0176 | ||
| RC0603FR-105R1L | YAGEO | 0603 | 0 | $ 0.0164 | ||
| RC0603FR-075R1P | YAGEO | 0603 | 0 | $ 0.0302 | ||
| AC0603FR-7W5R1L | YAGEO | 0603 | 0 | $ 0.0241 | ||
| RC0603FR-7W5R1L | YAGEO | 0603 | 0 | $ 0.0039 |



