YAGEO RV2010FK-07150KL
| 제조업체 | YAGEOAsian Brands |
| 제조사 품번 | RV2010FK-07150KL |
| LCSC 번호 | C20166214 |
| 포장 | 2010 |
| 고객 번호 | |
| 주요 제원 | RES 150kΩ ±1% 0.75W 2010 |
| 데이터시트 | YAGEO RV2010FK-07150KL |
| RoHS 준수 | 3개 문서 이용 가능 |
| 대체 부품 | 5 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | YAGEO | |
| 포장 | 2010 | |
| Resistance | 150kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | YAGEO | |
| 포장 | 2010 | |
| Resistance | 150kΩ | |
| Power(Watts) | 750mW |
| 타입 | 설명 | |
|---|---|---|
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
This specification describes RV0603/0805/1206/2010/2512 high-voltage chip resistors with lead-free terminations, manufactured using thick-film technology.
주요 특징
AI 번역
- AEC-Q200 certified
- RoHS compliant
- Reduced environmentally hazardous waste
- Enhanced component and device reliability
- No prohibited materials used in product/production process
- Halogen-free epoxy resin
- Moisture Sensitivity Level: MSL I
- IEC 62368-1:2018 safety certificate issued by UL Demko, applicable sizes and resistance ranges as follows:
- 0603: 100KΩ ~ 12MΩ
- 0805: 100KΩ ~ 24MΩ
- 1206: 100KΩ ~ 27MΩ
응용 분야
AI 번역
Converters, printer equipment, battery chargers, computers, power supplies, automotive electronics
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | YAGEO | |
| 포장 | 2010 | |
| Resistance | 150kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | YAGEO | |
| 포장 | 2010 | |
| Resistance | 150kΩ | |
| Power(Watts) | 750mW |
| 타입 | 설명 | |
|---|---|---|
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
This specification describes RV0603/0805/1206/2010/2512 high-voltage chip resistors with lead-free terminations, manufactured using thick-film technology.
주요 특징
AI 번역
- AEC-Q200 certified
- RoHS compliant
- Reduced environmentally hazardous waste
- Enhanced component and device reliability
- No prohibited materials used in product/production process
- Halogen-free epoxy resin
- Moisture Sensitivity Level: MSL I
- IEC 62368-1:2018 safety certificate issued by UL Demko, applicable sizes and resistance ranges as follows:
- 0603: 100KΩ ~ 12MΩ
- 0805: 100KΩ ~ 24MΩ
- 1206: 100KΩ ~ 27MΩ
응용 분야
AI 번역
Converters, printer equipment, battery chargers, computers, power supplies, automotive electronics
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

