LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC124S101CIMM/NOPB product image
  • ADC124S101CIMM/NOPB thumbnail 1
  • ADC124S101CIMM/NOPB thumbnail 2
  • ADC124S101CIMM/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADC124S101CIMM/NOPBRoHS

Manufacturer
MPN
ADC124S101CIMM/NOPB
LCSC Part #
C201642
Packaging
VSSOP-10
Customer #
Key Attributes
4 Channel,500ksps to 1 Msps,12-Bit A/D Converter
Datasheetpdf iconTI ADC124S101CIMM/NOPB
In-Stock: 103
103 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 7.2784$ 7.28
10+$ 6.2909$ 62.91
30+$ 5.6906$ 170.72
100+$ 5.1863$ 518.63
Standard Packaging1000/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVSSOP-10
Operating Temperature-40℃~+85℃
Clock Frequency50kHz~16MHz
FeaturesMultiplexers
InterfaceSPI
Quiescent Current (Iq)1.2mA
Resolution(Bits)500kHz;12
S/N Ratio72.4dB
Voltage - Supply2.7V~5.25V
Number of Channels4
ADC architectureSAR
Integral non - linearity1.2LSB

Introduction

AI Translation

The ADC124S101 is a low-power, four-channel CMOS 12-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC124S101 is fully specified over a sample rate range of 500 ksps to 1 Msps. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to four input signals at inputs IN1 through IN4. The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC124S101 operates with a single supply that can range from +2.7V to +5.25V. Normal power consumption using a +3V or +5V supply is 4.3 mW and 13.1 mW, respectively. The power-down feature reduces the power consumption to just 0.14 μW using a +3V supply, or 0.32 μW using a +5V supply. The ADC124S101 is available in a 10-lead VSSOP package. Operation over the industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • Specified Over a Range of Sample Rates
  • Four Input Channels
  • Variable Power Management Single Power Supply with 2.7V - 5.25V range

Applications

AI Translation
  • Portable Systems
  • Remote Data Acquisition
  • Instrumentation and Control Systems