LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805FR-7W27RL product image
  • RC0805FR-7W27RL thumbnail 1
  • RC0805FR-7W27RL thumbnail 2
  • RC0805FR-7W27RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805FR-7W27RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805FR-7W27RL
LCSC Part #
C20162941
Packaging
0805
Customer #
Key Attributes
RES 27Ω ±1% 0.25W 0805
Datasheetpdf iconYAGEO RC0805FR-7W27RL
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.006$ 0.30
500+$ 0.0058$ 2.90
5,000+$ 0.0057$ 28.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)250mW
Resistance27Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece