LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805FR-07150RP product image
  • RC0805FR-07150RP thumbnail 1
  • RC0805FR-07150RP thumbnail 2
  • RC0805FR-07150RP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805FR-07150RPRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805FR-07150RP
LCSC Part #
C20162463
Packaging
0805
Customer #
Key Attributes
RES 150Ω ±1% 0.125W 0805
Datasheetpdf iconYAGEO RC0805FR-07150RP
In-Stock: 4,350
4,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0049$ 0.25
500+$ 0.0048$ 2.40
1,500+$ 0.0047$ 7.05
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance150Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece