LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS76350QDBVRQ1 product image
  • TPS76350QDBVRQ1 thumbnail 1
  • TPS76350QDBVRQ1 thumbnail 2
  • TPS76350QDBVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS76350QDBVRQ1RoHS

Manufacturer
MPN
TPS76350QDBVRQ1
LCSC Part #
C201605
Packaging
SOT-23-5
Customer #
Key Attributes
Automotive-class 150mA, 10V, low-dropout regulator with enable function
Datasheetpdf iconTI TPS76350QDBVRQ1
In-Stock: 1,254
1,254 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1446$ 1.14
10+$ 0.9506$ 9.51
30+$ 0.8446$ 25.34
100+$ 0.724$ 72.40
500+$ 0.6702$ 335.10
1,000+$ 0.6457$ 645.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)140uA
Output ConfigurationPositive
Operating Voltage10V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Reverse-polarity current protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS763xx-Q1 family of low-dropout (LDO) voltage regulators offers the benefits of low-dropout voltage, low-power operation, and miniaturized packaging. These regulators feature low dropout voltages and quiescent currents compared to conventional LDO regulators. Offered in a 5-pin, small outline integrated-circuit SOT-23 package, the TPS763xx-Q1 series devices are ideal for costsensitive designs and for applications where board space is at a premium.

A combination of new circuit design and process innovation has enabled the usual pnp pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is low—typically 300 mV at 150 mA of load current (TPS76333-Q1)—and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is low (140 μA maximum) and is stable over the entire range of output load current (0 mA to 150 mA). Intended for use in portable systems such as laptops and cellular phones, the low-dropout voltage feature and low-power operation result in a significant increase in system battery operating life.

The TPS763xx-Q1 also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1 μA maximum at TJ = 25℃. The TPS763xx-Q1 is offered in 1.6-V, 1.8-V, 2.5-V, 3-V, 3.3-V, and 5-V fixed-voltage versions and in a variable version (programmable over the range of 1.5 V to 6.5 V).

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified With the Following Results:
  • Device Temperature Grade 1: -40℃ to +125℃ Ambient Operating Temperature
  • Device HBM ESD Classification Level 1C
  • Device CDM ESD Classification Level C3
  • Output Voltage: 5 V, 3.3 V, 3 V, 2.5 V, 1.8 V, 1.6 V, and Variable
  • Dropout Voltage, Typically 300 mV at 150 mA
  • Thermal Protection
  • Overcurrent Limitation
  • Less Than 2 μA Quiescent Current in Shutdown Mode
  • -40℃ to 125℃ Operating Junction Temperature Range
  • 5-Pin SOT-23 (DBV) Package

Applications

AI Translation
  • RF: VCOs, Receivers, ADCs
  • Cellular phones
  • Bluetooth Battery-Powered Systems