LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PA1206FRE070R002L product image
Images for reference only

YAGEO PA1206FRE070R002LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PA1206FRE070R002L
LCSC Part #
C20160281
Packaging
1206
Customer #
Key Attributes
RES 2mΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO PA1206FRE070R002L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1859$ 0.19
200+$ 0.0742$ 14.84
500+$ 0.0717$ 35.85
1,000+$ 0.0705$ 70.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance2mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece