LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PA0805FRL870R001L product image
  • PA0805FRL870R001L thumbnail 1
  • PA0805FRL870R001L thumbnail 2
  • PA0805FRL870R001L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PA0805FRL870R001LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PA0805FRL870R001L
LCSC Part #
C20160272
Packaging
0805
Customer #
Key Attributes
RES 1mΩ ±1% 1W 0805
Datasheetpdf iconYAGEO PA0805FRL870R001L
In-Stock: 11,070
11,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0715$ 0.72
100+$ 0.0578$ 5.78
300+$ 0.051$ 15.30
1,000+$ 0.0458$ 45.80
5,000+$ 0.0417$ 208.50
10,000+$ 0.0396$ 396.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance1mΩ
Power(Watts)1W
TypeCurrent Sense Resistor
Temperature Coefficient±150ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece