TI TLC393QDRQ1
| Manufacturer | |
| MPN | TLC393QDRQ1 |
| LCSC Part # | C201596 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 5mV 5pA 2 SOIC-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | ESD protection | |
| Output Type | Open Drain | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 5pA | |
| Quiescent Current | 22uA | |
| Output Mode | CMOS | |
| Number of Channels | 2 | |
| Propagation Delay Time | 4.5us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 4V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC393 consists of dual independent micropower voltage comparators designed to operate from a single supply. It is functionally similar to the LM393 but uses one-twentieth the power for similar response times. The open-drain MOS output stage interfaces to a variety of loads and supplies. For a similar device with a push-pull output configuration see the TLC3702 data sheet.
Texas Instruments LinCMOS™ process offers superior analog performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance, and low bias currents, the LinCMOS™ process offers extremely stable input offset voltages, even with differential input stresses of several volts. This characteristic makes it possible to build reliable CMOS comparators.
Features
- Qualified for Automotive Applications AEC Q100 Qualified with the Following Results
- Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level H2
- Device CDM ESD Classification Level C4B
- ESD Protection Exceeds 500 V Per MIL-STD-883, Method 3015; Exceeds 50 V Using Machine Model (ΔC = 200 pF, R = 0)
- Low Power: 110 μA Typ at 5 V
- Fast Response Time: 2.5 μs Typ With 5-mV Overdrive
- Single Supply Operation: TLC393Q: 4 V to 16 V
Applications
- Automotive Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6191 | $ 0.62 |
| 10+ | $ 0.501 | $ 5.01 |
| 30+ | $ 0.4436 | $ 13.31 |
| 100+ | $ 0.3861 | $ 38.61 |
| 500+ | $ 0.351 | $ 175.50 |
| 1,000+ | $ 0.3335 | $ 333.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | ESD protection | |
| Output Type | Open Drain | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 5pA | |
| Quiescent Current | 22uA | |
| Output Mode | CMOS | |
| Number of Channels | 2 | |
| Propagation Delay Time | 4.5us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 4V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC393 consists of dual independent micropower voltage comparators designed to operate from a single supply. It is functionally similar to the LM393 but uses one-twentieth the power for similar response times. The open-drain MOS output stage interfaces to a variety of loads and supplies. For a similar device with a push-pull output configuration see the TLC3702 data sheet.
Texas Instruments LinCMOS™ process offers superior analog performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance, and low bias currents, the LinCMOS™ process offers extremely stable input offset voltages, even with differential input stresses of several volts. This characteristic makes it possible to build reliable CMOS comparators.
Features
- Qualified for Automotive Applications AEC Q100 Qualified with the Following Results
- Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level H2
- Device CDM ESD Classification Level C4B
- ESD Protection Exceeds 500 V Per MIL-STD-883, Method 3015; Exceeds 50 V Using Machine Model (ΔC = 200 pF, R = 0)
- Low Power: 110 μA Typ at 5 V
- Fast Response Time: 2.5 μs Typ With 5-mV Overdrive
- Single Supply Operation: TLC393Q: 4 V to 16 V
Applications
- Automotive Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



