LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1318747-1 product image
  • 1318747-1 thumbnail 1
  • 1318747-1 thumbnail 2
  • 1318747-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1318747-1RoHS

Manufacturer
MPN
1318747-1
LCSC Part #
C201453
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 32POS 2.2mm DUAL ROW
Datasheetpdf iconTE Connectivity 1318747-1
Custom CablesMOQ 1pc
In-Stock: 1,411
1,411 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6112$ 0.61
10+$ 0.4958$ 4.96
30+$ 0.4471$ 13.41
100+$ 0.3853$ 38.53
500+$ 0.3593$ 179.65
1,000+$ 0.3414$ 341.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.2mm
Flame Retardant RatingUL94HB
Pitch2.2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x16P
Number of Rows2
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row16
Row Spacing-
With LockerLocking
Operating Temperature-30℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.