LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0603FRE0713K3L product image
Images for reference only

YAGEO AT0603FRE0713K3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AT0603FRE0713K3L
LCSC Part #
C20144554
Packaging
0603
Customer #
Key Attributes
RES 13.3kΩ ±1% 0.1W 0603
Datasheetpdf iconYAGEO AT0603FRE0713K3L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0623$ 0.06
200+$ 0.0249$ 4.98
500+$ 0.0241$ 12.05
1,000+$ 0.0236$ 23.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance13.3kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece