LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1565804-2 product image
  • 1565804-2 thumbnail 1
  • 1565804-2 thumbnail 2
  • 1565804-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1565804-2RoHS

Manufacturer
MPN
1565804-2
LCSC Part #
C201439
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.2mm DUAL ROW
Datasheetpdf iconTE Connectivity 1565804-2
Custom CablesMOQ 1pc
In-Stock: 1,596
1,596 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0042$ 1.00
10+$ 0.8578$ 8.58
30+$ 0.7845$ 23.54
100+$ 0.7113$ 71.13
500+$ 0.6364$ 318.20
1,000+$ 0.6136$ 613.60
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.2mm
Flame Retardant RatingUL94HB
Pitch2.2mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row4
Row Spacing-
Operating Temperature-30℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.