CTS 353LB3A655R
| Manufacturer | |
| MPN | 353LB3A655R |
| LCSC Part # | C2014329 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 65.536MHz SMD5032-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 65.536MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 65.536MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0414 | $ 6.04 |
| 200+ | $ 2.3385 | $ 467.70 |
| 500+ | $ 2.2567 | $ 1128.35 |
| 1,000+ | $ 2.215 | $ 2215.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 65.536MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 65.536MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
C2014329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 353VB3A655R | CTS | SMD5032-6P | 0 | $ 6.0414 | ||
| 353LB3A655T | CTS | SMD5032-6P | 0 | $ 4.0889 | ||
| 353VB3A655T | CTS | SMD5032-6P | 0 | $ 4.0889 | ||
| 353LB6A655T | CTS | SMD5032-6P | 0 | $ 9.5703 | ||
| 353LB3C655R | CTS | SMD5032-6P | 0 | $ 6.0414 | ||
| 353VB3C655R | CTS | SMD5032-6P | 0 | $ 6.0414 | ||
| 353LB3I655R | CTS | SMD5032-6P | 0 | $ 6.0414 | ||
| 353VB3I655R | CTS | SMD5032-6P | 0 | $ 6.0414 | ||
| 353LB3I655T | CTS | SMD5032-6P | 0 | $ 4.0889 | ||
| 353LB3C655T | CTS | SMD5032-6P | 0 | $ 4.0889 |

