WeEn P6SMAL85AX
| Hersteller | |
| Herst.-Teilenr. | P6SMAL85AX |
| LCSC-Nr. | C20140195 |
| Verp. | SMA(DO-221AC) |
| Kundennummer | |
| Hauptmerkm. | 137V 4.4A 600W@10/1000us 104V Unidirectional 85V SMA(DO-221AC) TVS Diodes |
| Datenblatt | WeEn P6SMAL85AX |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | WeEn | |
| Verp. | SMA(DO-221AC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 104V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | WeEn | |
| Verp. | SMA(DO-221AC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 104V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
600W transient voltage suppressor (TVS) in SMA package, designed to protect electronic circuits against damage induced by lightning surges or other transient voltage events.
Merkmale
KI-Übersetzung
- Peak pulse power 600W @ 10/1000μs waveform
- SMA low profile package: less than 1.1 mm
- Excellent clamping capability
- Low incremental surge resistance
- Surface mount package for easy assembly and PCB space-saving
- Typical IR < 1μA when VBR min > 12V
- Fast response time: typically < 1.0 ps from 0V to VBR minimum
- IEC 61000 - 4 - 2 ESD 30kV (Air), 30 kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Guaranteed high temperature for reflow soldering: 260°C/10 sec
- Mold compound complies to UL94V - 0 flammability classification
- Meets MSL level 1, per J - STD - 020
- Pb - free lead finish
- Halogen free and RoHS compliant
Anwendungen
KI-Übersetzung
- Power supplies
- Industrial applications
- Power management circuits
- I/O interfaces
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | WeEn | |
| Verp. | SMA(DO-221AC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 104V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | WeEn | |
| Verp. | SMA(DO-221AC) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 104V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
600W transient voltage suppressor (TVS) in SMA package, designed to protect electronic circuits against damage induced by lightning surges or other transient voltage events.
Merkmale
KI-Übersetzung
- Peak pulse power 600W @ 10/1000μs waveform
- SMA low profile package: less than 1.1 mm
- Excellent clamping capability
- Low incremental surge resistance
- Surface mount package for easy assembly and PCB space-saving
- Typical IR < 1μA when VBR min > 12V
- Fast response time: typically < 1.0 ps from 0V to VBR minimum
- IEC 61000 - 4 - 2 ESD 30kV (Air), 30 kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Guaranteed high temperature for reflow soldering: 260°C/10 sec
- Mold compound complies to UL94V - 0 flammability classification
- Meets MSL level 1, per J - STD - 020
- Pb - free lead finish
- Halogen free and RoHS compliant
Anwendungen
KI-Übersetzung
- Power supplies
- Industrial applications
- Power management circuits
- I/O interfaces
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

